20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4820P-1-102LF

DigiKey Part Number
4820P-1-102LFTR-ND - Tape & Reel (TR)
4820P-1-102LFCT-ND - Cut Tape (CT)
4820P-1-102LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4820P-1-102LF
Description
RES ARRAY 10 RES 1K OHM 20SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 160mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4820P-1-102LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
10
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
20
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.220", 5.59mm Width)
Supplier Device Package
20-SOM
Size / Dimension
0.540" L x 0.220" W (13.72mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,170
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.46100$24.61
25$2.12480$53.12
50$1.91360$95.68
100$1.73410$173.41
250$1.53728$384.32
500$1.41422$707.11
1,000$1.30961$1,309.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.04867$2,097.34
Manufacturers Standard Package