
AON7418 | |
|---|---|
DigiKey Part Number | 785-1308-2-ND - Tape & Reel (TR) 785-1308-1-ND - Cut Tape (CT) 785-1308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7418 |
Description | MOSFET N-CH 30V 46A/50A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 46A (Ta), 50A (Tc) 6.2W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | AON7418 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2994 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.44000 | $2.44 |
| 10 | $1.54400 | $15.44 |
| 100 | $1.03180 | $103.18 |
| 500 | $0.81216 | $406.08 |
| 1,000 | $0.74148 | $741.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59246 | $1,777.38 |




