TWR1650-LINUX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWR1650-LINUX

DigiKey Part Number
TWR1650-LINUX-ND
Manufacturer
Manufacturer Product Number
TWR1650-LINUX
Description
STACKABLEUSB I.MX515 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
i.MX515 StackableUSB™ i.MX ARM® Cortex®-A8 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A8
Platform
Utilized IC / Part
i.MX515
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$801.54000$801.54
Manufacturers Standard Package