
TWR-MCF5225X-KIT | |
|---|---|
DigiKey Part Number | TWR-MCF5225X-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TWR-MCF5225X-KIT |
Description | TOWER SYSTEM MCF5225X EVAL BRD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MCF5225x Tower System ColdFire® Coldfire V2 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | Coldfire V2 | |
Platform | ||
Utilized IC / Part | MCF5225x | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $216.01000 | $216.01 |

