
SQP500JB-1R8 | |
|---|---|
DigiKey Part Number | 1.8W-5-ND |
Manufacturer | |
Manufacturer Product Number | SQP500JB-1R8 |
Description | RES 1.8 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP500JB-1R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.46100 | $4.61 |
| 25 | $0.39120 | $9.78 |
| 50 | $0.34720 | $17.36 |
| 100 | $0.30970 | $30.97 |
| 250 | $0.26884 | $67.21 |
| 900 | $0.22443 | $201.99 |
| 1,800 | $0.20542 | $369.76 |
| 5,400 | $0.18097 | $977.24 |


