
RT0603DRD07124KL | |
|---|---|
DigiKey Part Number | 311-124KDTR-ND - Tape & Reel (TR) 311-124KDCT-ND - Cut Tape (CT) 311-124KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD07124KL |
Description | RES SMD 124K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD07124KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.04600 | $0.46 |
| 25 | $0.04400 | $1.10 |
| 50 | $0.04220 | $2.11 |
| 100 | $0.04130 | $4.13 |
| 250 | $0.04048 | $10.12 |
| 500 | $0.03842 | $19.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03890 | $194.50 |
| 10,000 | $0.03647 | $364.70 |
| 15,000 | $0.03565 | $534.75 |
| 25,000 | $0.02818 | $704.50 |

