
RT0603BRC07100KL | |
|---|---|
DigiKey Part Number | YAG4448TR-ND - Tape & Reel (TR) YAG4448CT-ND - Cut Tape (CT) YAG4448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRC07100KL |
Description | RES SMD 100K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRC07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.34500 | $3.45 |
| 25 | $0.33680 | $8.42 |
| 50 | $0.32900 | $16.45 |
| 100 | $0.28770 | $28.77 |
| 250 | $0.24636 | $61.59 |
| 500 | $0.22058 | $110.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18314 | $915.70 |
| 10,000 | $0.17827 | $1,782.70 |
| 15,000 | $0.17570 | $2,635.50 |
| 25,000 | $0.17430 | $4,357.50 |

