
PA1206FRE070R018Z | |
|---|---|
DigiKey Part Number | 13-PA1206FRE070R018ZTR-ND - Tape & Reel (TR) 13-PA1206FRE070R018ZCT-ND - Cut Tape (CT) 13-PA1206FRE070R018ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRE070R018Z |
Description | RES 0.018 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.23200 | $2.32 |
| 25 | $0.19560 | $4.89 |
| 50 | $0.17280 | $8.64 |
| 100 | $0.15320 | $15.32 |
| 250 | $0.13176 | $32.94 |
| 500 | $0.11828 | $59.14 |
| 1,000 | $0.10684 | $106.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08884 | $355.36 |
| 8,000 | $0.08181 | $654.48 |
| 12,000 | $0.07820 | $938.40 |
| 20,000 | $0.07411 | $1,482.20 |
| 28,000 | $0.07168 | $2,007.04 |
| 40,000 | $0.06930 | $2,772.00 |
| 48,000 | $0.06816 | $3,271.68 |
| 96,000 | $0.06424 | $6,167.04 |
| 100,000 | $0.06403 | $6,403.00 |

