7,5k Ohm Axial 1% MF0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-7K5

DigiKey Part Number
13-MF0207FTE52-7K5CT-ND - Cut Tape (CT)
13-MF0207FTE52-7K5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-7K5
Description
RES 7.5K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,642
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07600$0.76
25$0.06320$1.58
50$0.05540$2.77
100$0.04890$4.89
250$0.04156$10.39
500$0.03696$18.48
1,000$0.03303$33.03
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.02605$130.25
10,000$0.02377$237.70
15,000$0.02259$338.85
25,000$0.02127$531.75
35,000$0.02047$716.45
50,000$0.01970$985.00
60,000$0.01933$1,159.80
120,000$0.01805$2,166.00
125,000$0.01799$2,248.75
Manufacturers Standard Package