0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1210JKNPOCBN223

DigiKey Part Number
13-CC1210JKNPOCBN223TR-ND - Tape & Reel (TR)
13-CC1210JKNPOCBN223CT-ND - Cut Tape (CT)
13-CC1210JKNPOCBN223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210JKNPOCBN223
Description
CAP MLCC NPO 22 NF 5% 1000V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.42000$1.42
10$0.90300$9.03
50$0.70120$35.06
100$0.63900$63.90
500$0.53392$266.96
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.50145$501.45
2,000$0.47473$949.46
3,000$0.46134$1,384.02
5,000$0.44651$2,232.55
7,000$0.43784$3,064.88
10,000$0.42950$4,295.00
12,000$0.42555$5,106.60
24,000$0.41223$9,893.52
25,000$0.41153$10,288.25
Manufacturers Standard Package