
CC1210JKNPOCBN223 | |
|---|---|
DigiKey Part Number | 13-CC1210JKNPOCBN223TR-ND - Tape & Reel (TR) 13-CC1210JKNPOCBN223CT-ND - Cut Tape (CT) 13-CC1210JKNPOCBN223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPOCBN223 |
Description | CAP MLCC NPO 22 NF 5% 1000V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $0.90300 | $9.03 |
| 50 | $0.70120 | $35.06 |
| 100 | $0.63900 | $63.90 |
| 500 | $0.53392 | $266.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.50145 | $501.45 |
| 2,000 | $0.47473 | $949.46 |
| 3,000 | $0.46134 | $1,384.02 |
| 5,000 | $0.44651 | $2,232.55 |
| 7,000 | $0.43784 | $3,064.88 |
| 10,000 | $0.42950 | $4,295.00 |
| 12,000 | $0.42555 | $5,106.60 |
| 24,000 | $0.41223 | $9,893.52 |
| 25,000 | $0.41153 | $10,288.25 |

