IH_sip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IH2405S

DigiKey Part Number
1470-1457-5-ND
Manufacturer
Manufacturer Product Number
IH2405S
Description
DC DC CONVERTER +/-5V 2W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
IH2405S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
200mA, 200mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$13.00000$13.00
5$12.61000$63.05
10$12.22200$122.22
25$11.70000$292.50
100$10.91020$1,091.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.