XK-SK-X200-ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XMOS
In Stock: 20
Unit Price: $287.63000
Datasheet
XCore™ XCore MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XK-SK-X200-ST

DigiKey Part Number
880-1123-ND
Manufacturer
Manufacturer Product Number
XK-SK-X200-ST
Description
XCORE-200 GENERAL PURPOSE
Customer Reference
Detailed Description
XCore™ XCore MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
XCore
Platform
-
Utilized IC / Part
-
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes