
750311402 | |
|---|---|
DigiKey Part Number | 732-2232-ND |
Manufacturer | |
Manufacturer Product Number | 750311402 |
Description | XFMR LED DR AC/DC CONV 1.48MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 60kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | SSL2101, SSL2102 | |
Chipset Manufacturer | NXP Semiconductors | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 1.48mH @ 10kHz | |
Frequency | 60kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.707" L x 0.799" W (17.96mm x 20.30mm) | |
Height - Seated (Max) | 0.568" (14.43mm) | |
Footprint | 0.707" L x 0.799" W (17.96mm x 20.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,080 | $7.59129 | $8,198.59 |

