
693013050811 | |
|---|---|
DigiKey Part Number | 732-4290-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 693013050811 |
Description | CONN SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | SIM Card | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.059" (1.50mm) | |
Mounting Feature | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

