3mm Hex Bit, Power 1/4" Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3mm Hex Bit, Power 1/4" Drive 1.97" (50.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74301

DigiKey Part Number
431-1334-ND
Manufacturer
Manufacturer Product Number
74301
Description
BIT HEX 3MM 1.97"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3mm Hex Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Hex
Tip Size
3mm
Drive Size
1/4"
Length - Overall
1.97" (50.0mm)
Features
Screw Holding
Weight
0.02 lb (9.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$7.02000$7.02