



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit Holder | |
Tip Type | Hex Socket | |
Tip Size | 1/4" | |
Drive Size | 1/4" | |
Length - Overall | 2.64" (67.0mm) | |
Features | Magnetic, Retaining Ring | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.20000 | $8.20 |
| 10 | $7.97000 | $79.70 |
| 25 | $7.51720 | $187.93 |

