Coupler Fiber Optic Connector LC Receptacle To LC Receptacle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8947010000

DigiKey Part Number
281-5032-ND
Manufacturer
Manufacturer Product Number
8947010000
Description
CONN COUPLER RCPT LC-LC DUPLEX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Duplex
Mode
Multimode
Mounting Type
DIN Rail
Housing Material
Polyamide (PA), Nylon
Ferrule Material
-
Features
-
Color
Light Gray
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$80.35000$80.35
10$68.30100$683.01
25$64.02640$1,600.66
50$60.97280$3,048.64
100$58.06570$5,806.57
250$55.20316$13,800.79
Manufacturers Standard Package