1252550000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1752701001

DigiKey Part Number
1752701001-ND
Manufacturer
Manufacturer Product Number
1752701001
Description
CONN TERM BLK CLAMP YOKE 26MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Clamping Yoke For Shielded Cables
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Clamping Yoke
Number of Positions
-
For Use With/Related Products
Shielded Cables
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$44.52000$44.52
10$32.00300$320.03
25$28.71120$717.78
50$26.76620$1,338.31
100$25.21640$2,521.64
250$23.66128$5,915.32
500$22.78132$11,390.66
Manufacturers Standard Package