
1491420000 | |
|---|---|
DigiKey Part Number | 281-1491420000-ND |
Manufacturer | |
Manufacturer Product Number | 1491420000 |
Description | KSI/4,0-6,0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG - Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Pin Diameter | 0.110" (2.79mm) | |
Length - Pin | 0.433" (11.00mm) | |
Length - Overall | 1.063" (27.00mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | 0.142" (3.61mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Diameter - Barrel ID | 0.142" (3.61mm) | |
Diameter - Barrel OD | 0.252" (6.40mm) | |
Material - Insulation | Polycarbonate (PC) | |
Length - Termination | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.68600 | $6.86 |
| 25 | $0.64200 | $16.05 |
| 50 | $0.61140 | $30.57 |
| 100 | $0.58230 | $58.23 |
| 250 | $0.54576 | $136.44 |
| 500 | $0.51966 | $259.83 |
| 1,000 | $0.49482 | $494.82 |
| 2,500 | $0.46383 | $1,159.58 |


