
912656 | |
|---|---|
DigiKey Part Number | 912656-ND |
Manufacturer | |
Manufacturer Product Number | 912656 |
Description | TERM BLK 5POS BEIGE |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Beige End Terminal 45.4mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | End Terminal | |
Mounting Type | Direct Mount | |
Number of Positions | 5 | |
Number of Levels | 1 | |
Terminal - Width | 45.4mm | |
Termination Style | Screw | |
Current - UL | 70 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 6-22 AWG | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Beige | |
Length | 2.756" (70.00mm) | |
Height (Max) | 1.366" (34.70mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 12mm | |
Operating Temperature | -50°C ~ 100°C |









