



91W-NWG12H-CGO | |
|---|---|
DigiKey Part Number | 91W-NWG12H-CGO-ND |
Manufacturer | |
Manufacturer Product Number | 91W-NWG12H-CGO |
Description | LED PNL IND GREEN CLEAR LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 30° 12V 15mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.29" (7.37mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 6500mcd | |
Wavelength - Peak | 520nm | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.01000 | $22.01 |
| 25 | $15.84640 | $396.16 |
| 100 | $13.75730 | $1,375.73 |
| 500 | $12.24258 | $6,121.29 |
| 1,000 | $11.90680 | $11,906.80 |

