4300H1LC-TR1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 49,935
Unit Price: $1.00000
Datasheet
4300H1LC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4300H1LC-TR1

DigiKey Part Number
4300H1LC-TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4300H1LC-TR1
Description
LED RED DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.8V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.89mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types