
VJ0805Y183KXACW1BC | |
|---|---|
DigiKey Part Number | 720-1635-2-ND - Tape & Reel (TR) 720-1635-1-ND - Cut Tape (CT) 720-1635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y183KXACW1BC |
Description | CAP CER 0.018UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y183KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.22400 | $2.24 |
| 50 | $0.16180 | $8.09 |
| 100 | $0.14280 | $14.28 |
| 500 | $0.11074 | $55.37 |
| 1,000 | $0.10087 | $100.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08609 | $344.36 |
| 8,000 | $0.08060 | $644.80 |
| 12,000 | $0.07785 | $934.20 |
| 20,000 | $0.07480 | $1,496.00 |
| 28,000 | $0.07302 | $2,044.56 |
| 40,000 | $0.07131 | $2,852.40 |
| 48,000 | $0.07050 | $3,384.00 |
| 96,000 | $0.06776 | $6,504.96 |
| 100,000 | $0.06762 | $6,762.00 |

