M39003/01-5677 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $9.74210
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $10.37420
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $10.66820
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $11.81550
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $8.76540
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $8.38040
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $8.20890
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $10.58420
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $8.89330
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $9.44580
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $10.77280
Datasheet
0.82 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5677

DigiKey Part Number
M39003/01-5677-ND
Manufacturer
Manufacturer Product Number
M39003/01-5677
Description
CAP TANT 0.82UF 5% 50V AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.82 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-5677 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$14.34800$1,434.80