
30D337M035DF2A | |
|---|---|
DigiKey Part Number | 30D337M035DF2A-ND |
Manufacturer | |
Manufacturer Product Number | 30D337M035DF2A |
Description | CAP ALUM 330UF 20% 35V AXIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 830mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 830mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 495 mA @ 120 Hz | |
Ripple Current @ High Frequency | 693 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.374" Dia x 1.260" L (9.50mm x 32.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.90000 | $6.90 |
| 10 | $4.23400 | $42.34 |
| 50 | $3.81820 | $190.91 |
| 450 | $3.57264 | $1,607.69 |
| 900 | $2.91250 | $2,621.25 |
| 1,350 | $2.83276 | $3,824.23 |
| 2,700 | $2.71502 | $7,330.55 |
| 5,400 | $2.66226 | $14,376.20 |

