
SQJ184EP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ184EP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ184EP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ184EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ184EP-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 80 V (D-S) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 118A (Tc) 234W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3478 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 234W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.65100 | $16.51 |
| 100 | $1.10760 | $110.76 |
| 500 | $0.87428 | $437.14 |
| 1,000 | $0.79920 | $799.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70392 | $2,111.76 |
| 6,000 | $0.65597 | $3,935.82 |
| 9,000 | $0.64835 | $5,835.15 |

