
SQ3419CEV-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ3419CEV-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ3419CEV-T1_GE3CT-ND - Cut Tape (CT) 742-SQ3419CEV-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ3419CEV-T1_GE3 |
Description | MOSFET P-CH 40V 6.9A 6TSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 6.9A (Tc) 5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 990 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.73300 | $7.33 |
| 100 | $0.47340 | $47.34 |
| 500 | $0.36138 | $180.69 |
| 1,000 | $0.32528 | $325.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27937 | $838.11 |
| 6,000 | $0.25625 | $1,537.50 |
| 9,000 | $0.24447 | $2,200.23 |
| 15,000 | $0.23123 | $3,468.45 |
| 21,000 | $0.22339 | $4,691.19 |
| 30,000 | $0.21593 | $6,477.90 |








