
TZMC9V1-GS08 | |
|---|---|
DigiKey Part Number | TZMC9V1-GS08GITR-ND - Tape & Reel (TR) TZMC9V1-GS08GICT-ND - Cut Tape (CT) TZMC9V1-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC9V1-GS08 |
Description | DIODE ZENER 9.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC9V1-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.13300 | $1.33 |
| 100 | $0.06260 | $6.26 |
| 500 | $0.06186 | $30.93 |
| 1,000 | $0.06111 | $61.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.06159 | $153.97 |
| 5,000 | $0.05491 | $274.55 |
| 7,500 | $0.05150 | $386.25 |
| 12,500 | $0.03279 | $409.88 |
| 17,500 | $0.03205 | $560.88 |
| 25,000 | $0.03130 | $782.50 |


