Zener Diode 9.1 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMB9V1-GS18

DigiKey Part Number
TZMB9V1-GS18GITR-ND - Tape & Reel (TR)
TZMB9V1-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TZMB9V1-GS18
Description
DIODE ZENER 9.1V 500MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,290
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.17000$1.70
100$0.07450$7.45
500$0.07006$35.03
1,000$0.06409$64.09
2,000$0.06335$126.70
5,000$0.06260$313.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04770$477.00
20,000$0.04620$924.00
30,000$0.04272$1,281.60
Manufacturers Standard Package