Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5239B-GS08

DigiKey Part Number
TZM5239B-GS08TR-ND - Tape & Reel (TR)
TZM5239B-GS08CT-ND - Cut Tape (CT)
TZM5239B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZM5239B-GS08
Description
DIODE ZENER 9.1V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80 MiniMELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL5529BMicrochip Technology373CDLL5529B-ND$5.66000Similar
In-Stock: 7,912
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.40000$4.00
100$0.25220$25.22
500$0.18810$94.05
1,000$0.16735$167.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.14485$362.12
5,000$0.13091$654.55
7,500$0.12380$928.50
12,500$0.11581$1,447.62
17,500$0.11108$1,943.90
25,000$0.10648$2,662.00
Manufacturers Standard Package