


BZD27B3V6P-M3-08 | |
|---|---|
DigiKey Part Number | BZD27B3V6P-M3-08GITR-ND - Tape & Reel (TR) BZD27B3V6P-M3-08GICT-ND - Cut Tape (CT) BZD27B3V6P-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B3V6P-M3-08 |
Description | DIODE ZENER 3.6V 800MW DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.40800 | $4.08 |
| 100 | $0.19230 | $19.23 |
| 500 | $0.18928 | $94.64 |
| 1,000 | $0.16991 | $169.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15302 | $459.06 |
| 6,000 | $0.13887 | $833.22 |
| 9,000 | $0.13166 | $1,184.94 |
| 15,000 | $0.12355 | $1,853.25 |
| 21,000 | $0.11875 | $2,493.75 |
| 30,000 | $0.11408 | $3,422.40 |
| 75,000 | $0.10383 | $7,787.25 |

