DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

BZD27B33P-M3-08

DigiKey Part Number
BZD27B33P-M3-08GITR-ND - Tape & Reel (TR)
BZD27B33P-M3-08GICT-ND - Cut Tape (CT)
BZD27B33P-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27B33P-M3-08
Description
DIODE ZENER 33V 800MW DO219AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 24 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,994
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.33400$3.34
100$0.16250$16.25
500$0.16098$80.49
1,000$0.15799$157.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14999$449.97
6,000$0.13607$816.42
9,000$0.12898$1,160.82
15,000$0.12100$1,815.00
21,000$0.11628$2,441.88
30,000$0.10582$3,174.60
75,000$0.10371$7,778.25
Manufacturers Standard Package