
B380C800G-E4/51 | |
|---|---|
DigiKey Part Number | 112-B380C800G-E4/51-ND |
Manufacturer | |
Manufacturer Product Number | B380C800G-E4/51 |
Description | BRIDGE RECT 1P 600V 900MA WOG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole WOG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 900 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 900 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOG | |
Supplier Device Package | WOG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $0.89600 | $8.96 |
| 100 | $0.58370 | $58.37 |
| 500 | $0.44916 | $224.58 |
| 1,000 | $0.40582 | $405.82 |
| 3,000 | $0.35073 | $1,052.19 |
| 6,000 | $0.32299 | $1,937.94 |
| 12,000 | $0.29966 | $3,595.92 |
| 51,000 | $0.28412 | $14,490.12 |

