TO-252-3, DPak (2 Leads - Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6CWQ10FNTRR

Digi-Key Part Number
6CWQ10FNTRR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6CWQ10FNTRR
Description
DIODE ARRAY SCHOTTKY 100V DPAK
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 100 V 3.5A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
3.5A
Voltage - Forward (Vf) (Max) @ If
810 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
D-PAK (TO-252AA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VS-6CWQ10FNTRL-M3Vishay General Semiconductor - Diodes Division3,000112-VS-6CWQ10FNTRL-M3CT-ND$1.21000Direct
VS-6CWQ10FNTR-M3Vishay General Semiconductor - Diodes Division1,900112-VS-6CWQ10FNTR-M3CT-ND$1.21000Direct
VS-6CWQ10FNTRR-M3Vishay General Semiconductor - Diodes Division0VS-6CWQ10FNTRR-M3-ND$0.50600Direct
VS-6CWQ10FNTRRHM3Vishay General Semiconductor - Diodes Division0VS-6CWQ10FNTRRHM3-ND$1.53029Direct
VS-6CWQ10FNTRLHM3Vishay General Semiconductor - Diodes Division0VS-6CWQ10FNTRLHM3-ND$1.53029Direct