
1.5SMC30AHE3_A/I | |
|---|---|
DigiKey Part Number | 112-1.5SMC30AHE3_A/ITR-ND - Tape & Reel (TR) 112-1.5SMC30AHE3_A/ICT-ND - Cut Tape (CT) 112-1.5SMC30AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC30AHE3_A/I |
Description | TVS DIODE 25.6VWM 41.4V DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 36.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $1.10000 | $11.00 |
| 100 | $0.76010 | $76.01 |
| 500 | $0.60242 | $301.21 |
| 1,000 | $0.54708 | $547.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.47763 | $1,671.70 |
| 7,000 | $0.43435 | $3,040.45 |
| 10,500 | $0.40988 | $4,303.74 |

