
WSHM2818R0100FEB | |
|---|---|
DigiKey Part Number | 541-WSHM2818R0100FEBTR-ND - Tape & Reel (TR) 541-WSHM2818R0100FEBCT-ND - Cut Tape (CT) 541-WSHM2818R0100FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0100FEB |
Description | RES 0.01 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.77500 | $17.75 |
| 25 | $1.52680 | $38.17 |
| 50 | $1.37060 | $68.53 |
| 100 | $1.23790 | $123.79 |
| 250 | $1.09252 | $273.13 |
| 500 | $1.00154 | $500.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.94272 | $942.72 |
| 2,000 | $0.87574 | $1,751.48 |
| 3,000 | $0.84134 | $2,524.02 |
| 5,000 | $0.80243 | $4,012.15 |
| 7,000 | $0.77924 | $5,454.68 |
| 10,000 | $0.75659 | $7,565.90 |
| 12,000 | $0.74573 | $8,948.76 |

