
IHTH0750JZEB4R7M5A | |
|---|---|
DigiKey Part Number | IHTH0750JZEB4R7M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH0750JZEB4R7M5A |
Description | FIXED IND 4.7UH 25A 3 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 25 A 3mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IHTH0750JZEB4R7M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.800" Dia (20.32mm) | |
Height - Seated (Max) | 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $7.31840 | $182.96 |

