CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04024M99FKEDC

DigiKey Part Number
541-4110-2-ND - Tape & Reel (TR)
541-4110-1-ND - Cut Tape (CT)
541-4110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04024M99FKEDC
Description
RES 4.99M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.99 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04024M99FKEDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,668
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.04400$0.44
25$0.03320$0.83
50$0.02660$1.33
100$0.02190$2.19
250$0.01704$4.26
500$0.01430$7.15
1,000$0.01217$12.17
5,000$0.00880$44.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00525$52.50
20,000$0.00518$103.60
30,000$0.00515$154.50
50,000$0.00511$255.50
70,000$0.00508$355.60
100,000$0.00506$506.00
120,000$0.00505$606.00
240,000$0.00501$1,202.40
Manufacturers Standard Package