MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070C2203FB200

DigiKey Part Number
MMB-220KBTR-ND - Tape & Reel (TR)
MMB-220KBCT-ND - Cut Tape (CT)
MMB-220KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C2203FB200
Description
RES SMD 220K OHM 1% 1W 0207
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C2203FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,229
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.20700$2.07
25$0.19240$4.81
50$0.18180$9.09
100$0.17160$17.16
250$0.15940$39.85
500$0.15100$75.50
1,000$0.14265$142.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.14114$282.28
4,000$0.12819$512.76
6,000$0.12756$765.36
10,000$0.12684$1,268.40
14,000$0.12641$1,769.74
20,000$0.12599$2,519.80
24,000$0.12555$3,013.20
48,000$0.12131$5,822.88
50,000$0.12108$6,054.00
Manufacturers Standard Package