
WHS3UL-22RJA1 | |
|---|---|
DigiKey Part Number | 985-WHS3UL-22RJA1CT-ND - Cut Tape (CT) 985-WHS3UL-22RJA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WHS3UL-22RJA1 |
Description | WIREWOUND HIGH SURGE UL RECOGNIZ |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.228" Dia x 0.571" L (5.80mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.75600 | $7.56 |
| 25 | $0.64800 | $16.20 |
| 50 | $0.57420 | $28.71 |
| 100 | $0.49540 | $49.54 |
| 250 | $0.43772 | $109.43 |
| 500 | $0.41418 | $207.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.35729 | $357.29 |
| 2,000 | $0.34931 | $698.62 |
| 3,000 | $0.32499 | $974.97 |
| 7,000 | $0.32014 | $2,240.98 |
| 10,000 | $0.31556 | $3,155.60 |
| 12,000 | $0.31341 | $3,760.92 |
| 24,000 | $0.30633 | $7,351.92 |
| 25,000 | $0.30596 | $7,649.00 |

