UR05C-003-UARB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UR05C-003-UARB

DigiKey Part Number
TL806-ND
Manufacturer
Manufacturer Product Number
UR05C-003-UARB
Description
CBL USB2.0 A PLG UP/DN-MCR B PLG
Customer Reference
Detailed Description
USB 2.0 Cable A Male, Up or Down to Micro B Male, Right Angle 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
3.00' (914.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG
Shielding
-
Color
Black
Features
Charge Only, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.