C-3X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-3X

DigiKey Part Number
237-1779-ND
Manufacturer
Manufacturer Product Number
C-3X
Description
FIXED IND 10H 50MA 500 OHM CHASS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 H Unshielded Wirewound Inductor 50 mA 500Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
C-3X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
-20%, +50%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
120 Hz
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
2.812" L x 1.500" W (71.42mm x 38.10mm)
Height - Seated (Max)
1.625" (41.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$16.99000$16.99
10$13.97000$139.70
25$12.92480$323.12
50$12.18720$609.36
100$11.49310$1,149.31
250$10.63708$2,659.27
500$10.36752$5,183.76
Manufacturers Standard Package