D1WEL0805MR007F-T5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1WEL0805MR007F-T5
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1WEL0603MR030F-T5

DigiKey Part Number
4463-D1WEL0603MR030F-T5TR-ND - Tape & Reel (TR)
4463-D1WEL0603MR030F-T5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1WEL0603MR030F-T5
Description
RES 0.03 OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.067" L x 0.035" W (1.70mm x 0.89mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,485
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.25300$2.53
25$0.21360$5.34
50$0.18860$9.43
100$0.16750$16.75
250$0.14428$36.07
500$0.12974$64.87
1,000$0.11734$117.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09530$476.50
10,000$0.08809$880.90
15,000$0.08439$1,265.85
25,000$0.08020$2,005.00
35,000$0.07771$2,719.85
50,000$0.07527$3,763.50
60,000$0.07410$4,446.00
120,000$0.07009$8,410.80
125,000$0.06987$8,733.75
Manufacturers Standard Package