
DFK 39GX548-Z20 | |
|---|---|
DigiKey Part Number | 3134-DFK39GX548-Z20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DFK 39GX548-Z20 |
Description | The Imaging Source GigE color ca |
Customer Reference | |
Detailed Description | Optical Inspection Camera CMOS 1/1.8" 2448 x 2048 Gigabit Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Imaging Source | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Camera Type | CMOS 1/1.8" | |
Megapixels | 5.0 | |
Resolution | 2448 x 2048 | |
Frames per Second | 24.0 | |
Interface | Gigabit Ethernet |

