16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL7407LADR

DigiKey Part Number
296-51862-2-ND - Tape & Reel (TR)
296-51862-1-ND - Cut Tape (CT)
296-51862-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL7407LADR
Description
IC PWR DRIVER N-CHAN 1:1 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPL7407LADR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
7
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
Parallel
Voltage - Load
30V (Max)
Voltage - Supply (Vcc/Vdd)
6.5V ~ 30V
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
CMOS
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,492
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.63600$6.36
25$0.56800$14.20
100$0.49510$49.51
250$0.46020$115.05
500$0.43914$219.57
1,000$0.42179$421.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.40348$1,008.70
5,000$0.39244$1,962.20
7,500$0.38692$2,901.90
12,500$0.38080$4,760.00
17,500$0.37722$6,601.35
25,000$0.37378$9,344.50
Manufacturers Standard Package