DCK-3-PDSO Pkg 4093553-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD2E2U06QDCKRQ1

DigiKey Part Number
296-44302-2-ND - Tape & Reel (TR)
296-44302-1-ND - Cut Tape (CT)
296-44302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2E2U06QDCKRQ1
Description
TVS DIODE 5.5VWM 12.4VC SC703
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.4V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
TPD2E2U06QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
12.4V (Typ)
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
75W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,381
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.53800$5.38
100$0.34280$34.28
500$0.27872$139.36
1,000$0.23400$234.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19823$594.69
6,000$0.19667$1,180.02
9,000$0.18976$1,707.84
15,000$0.18631$2,794.65
Manufacturers Standard Package