Similar



TPD2E2U06QDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-40695-2-ND - Tape & Reel (TR) 296-40695-1-ND - Cut Tape (CT) 296-40695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2E2U06QDBZRQ1 |
Description | TVS DIODE 5.5VWM 12.4VC SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.4V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E2U06QDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 12.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.61000 | $6.10 |
| 100 | $0.39080 | $39.08 |
| 500 | $0.29624 | $148.12 |
| 1,000 | $0.26575 | $265.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22696 | $680.88 |
| 6,000 | $0.20742 | $1,244.52 |
| 9,000 | $0.19745 | $1,777.05 |
| 15,000 | $0.18626 | $2,793.90 |
| 21,000 | $0.17963 | $3,772.23 |
| 30,000 | $0.17319 | $5,195.70 |
| 75,000 | $0.16768 | $12,576.00 |












