SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

TLV840MADL30DBVRQ1

DigiKey Part Number
296-TLV840MADL30DBVRQ1TR-ND - Tape & Reel (TR)
296-TLV840MADL30DBVRQ1CT-ND - Cut Tape (CT)
296-TLV840MADL30DBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV840MADL30DBVRQ1
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,370
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.26000$1.26
10$0.89600$8.96
25$0.80520$20.13
100$0.70640$70.64
250$0.65920$164.80
500$0.63070$315.35
1,000$0.60724$607.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57826$1,734.78
6,000$0.56408$3,384.48
9,000$0.55698$5,012.82
15,000$0.54911$8,236.65
21,000$0.54451$11,434.71
Manufacturers Standard Package