
SN74LV164ANSR | |
|---|---|
DigiKey Part Number | 296-13228-2-ND - Tape & Reel (TR) 296-13228-1-ND - Cut Tape (CT) 296-13228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV164ANSR |
Description | IC SHFT REG PUSH-PULL 8BIT 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV164ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.84200 | $8.42 |
| 25 | $0.75640 | $18.91 |
| 100 | $0.66240 | $66.24 |
| 250 | $0.61768 | $154.42 |
| 500 | $0.59068 | $295.34 |
| 1,000 | $0.58344 | $583.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.55020 | $1,100.40 |
| 4,000 | $0.53516 | $2,140.64 |
| 6,000 | $0.52762 | $3,165.72 |
| 10,000 | $0.51927 | $5,192.70 |
| 14,000 | $0.51439 | $7,201.46 |
| 20,000 | $0.50970 | $10,194.00 |

